Binder 99 1491 812 12 Male 6-8mm 12 Pin Shielded with Solder Terminal

MPN
99 1491 812 12
Brand
binder
EAN-13
2050001660992
Order Code
55-0869
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £28.00
10+ £26.48
100+ £26.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

A shielded male 12-pin IP67 black and silver sensor cable mount M12 screw connector with a 6 to 8mm outlet and solder termination.
  • Number of poles: 12
  • Connector locking system: Screw
  • Termination: solder
  • Wire gauge (mm): 0,25 mm²
  • Wire gauge (AWG): 24
  • Cable outlet: 6 - 8 mm
  • Degree of protection: IP 67
  • Mechanical operation: >100 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 30 V
  • Rated impulse voltage: 500 V
  • Pollution degree: 3
  • Overvoltage category: II
  • Material group: II
  • Rated current (40°C): 2 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Au (gold)
  • Material of contact body: PA
  • Material of housing: zinc diecasting, nickel plated
Type Cable Plug
Number of Contacts 12
Connector Size M12
Gender Male
Cable Diameter 6 to 8mm
Contact Material Brass
Contact Plating Gold
Current Rating 2A
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 30V
Termination Solder

Reviews

Be the first to submit a review

Trustpilot