Binder 99-1487-812-08 Male 6-8mm 8 Pin Shielded with Screw Clamp Terminal

MPN
99-1487-812-08
Brand
binder
EAN-13
2050000773013
Order Code
55-0463
  • Free UK shipping available
  • Quickly find another product in this range by Gender:

    Female Male
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £27.13
10+ £25.66
100+ £25.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock


  • Number of poles: 8
  • Connector locking system: Screw
  • Termination: screw
  • Wire gauge (mm): 0,50 mm²
  • Wire gauge (AWG): 20
  • Cable outlet: 6 - 8 mm
  • Degree of protection: IP 67
  • Mechanical operation: >100 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 60 V
  • Rated impulse voltage: 800 V
  • Pollution degree: 3
  • Overvoltage category: II
  • Material group: II
  • Rated current (40°C): 2 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Au (gold)
  • Material of contact body: PA
  • Material of housing: zinc diecasting, nickel plated
Type Cable Plug
Number of Contacts 8
Connector Size 18.5 mm dia
Gender Male
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot