Binder 99-0719-00-13 M Panel Mnt 12+PE Pin with Solder Termination

MPN
99-0719-00-13
Brand
Binder
EAN-13
2050001612939
Order Code
55-0708
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £15.14 £12.87
10+ £11.80
100+ £11.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 87 in stock


  • 99-0719-00-13
  • AWG size: 14
  • Case material: PA (UL 94 V-0)
  • Colour: Black
  • Connector type: Screw-lock latch
  • Contact material: Cu Zn
  • Manufacturer part No.: 99-000-13
  • Protection type: IP65
  • Type (manufacturer type): 99-0719-00-13
Type Bullet connector
Number of Contacts 12+PE
Connector Size 18.5 mm dia
Colour Black
IP Rating IP65
Number of pins 12

Reviews

Be the first to submit a review

Trustpilot