Binder 99-0711-00-05 M Panel Mnt 4+PE Pin with Screw Termination

MPN
99-0711-00-05
Brand
Binder
EAN-13
2050001612922
Order Code
55-0707
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock


  • 99-0711-00-05
  • AWG size: 14
  • Case material: PA (UL 94 V-0)
  • Colour: Black
  • Connector type: Screw-lock latch
  • Contact material: Cu Zn
  • Manufacturer part No.: 99-000-05
  • Protection type: IP65
  • Type (manufacturer type): 99-0711-00-05
Type Bullet connector
Number of Contacts 4+PE
Connector Size 18.5 mm dia
Colour Black
Connector Type Screw-lock latch
IP Rating IP65
Number of pins 4

Reviews

Be the first to submit a review

Trustpilot