Binder 99-0480-102-08 Female 4-5mm 8 Pin Cable Mount Screw with Solder Terminal

MPN
99-0480-102-08
Brand
Binder
EAN-13
2050001613912
Order Code
55-1150
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 02/10/2026


  • Number of poles: 8
  • Connector locking system: Screw
  • Termination: solder
  • Wire gauge (mm): 0,14 mm²
  • Wire gauge (AWG): 26
  • Cable outlet: 4 - 5 mm
  • Degree of protection: IP 40
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 125 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 1
  • Overvoltage category: II
  • Material group: III
  • Rated current (40°C): 1 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuSn (bronze)
  • Contact plating: Au (gold)
  • Material of contact body: PA (UL 94 V-0)
  • Material of housing: PA (UL 94 VH-B)
Type Cable Plug
Number of Contacts 8
Connector Size 18.5 mm dia
Gender Female
IP Rating IP40
Maximum Temperature +85°C
Min. temperature -40°C
Number of pins 8

Reviews

Be the first to submit a review

Trustpilot