Binder 99-0430-00-04 Female 4-6mm Angle 4 Pin Plastic Locking Screw Terminal

MPN
99-0430-00-04
Brand
binder
EAN-13
2050000992728
Order Code
55-0445
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.23
10+ £8.37
100+ £8.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 82 in stock

Largely insensitive to vibration thanks to the constant spring clamping. Advantages of this connector include the short assembly time and uniform pressure of the lead on the contact. Durable quality from Binder®.
  • 713-99-0430-00-04
  • AWG size: 18
  • Cable outlet: 4 - 6mm
  • Case material: PBT
  • Connection: Screw
  • Connectior cross section:
    Max 0.75mm²
  • Connector type: Socket, right angle
  • Contact material: Cu Zn
  • Contamination level: 3
  • Manufacturer part No.: 99-000-04
  • Nominal current: 4 A
  • Nominal voltage: 250 V
  • Number of pins: 4
  • Protection type: IP67
  • Specification: Angled socket M12 x 1, plastic lock
  • Temperature range: -25 - +85°C
  • Thread type: M12
  • Type (manufacturer type): 713-99-0430-00-04
Type Cable Plug
Number of Contacts 4
Connector Size M12
Gender Socket
Case Material PBT
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot