Binder 79-9003-12-04 Male 4 Pin Cable Mount with Moulded Terminal and 2m cable

MPN
79-9003-12-04
Brand
Binder
EAN-13
2050000421709
Order Code
55-1104
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £13.09
10+ £12.01
100+ £11.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock


  • Number of poles: 4
  • Connector locking system: Snap-in locking
  • Termination: moulded on cable
  • Wire gauge (mm): 0,25 mm²
  • Wire gauge (AWG): 24
  • Cable lenth: 2 m
  • Degree of protection: IP 40
  • Mechanical operation: >100 mating cycles
  • Upper temperature: +70 °C
  • Lower temperature: -20 °C
  • Rated voltage: 60 V
  • Rated impulse voltage: 800 V
  • Pollution degree: 1
  • Overvoltage category: II
  • Material group: III
  • Rated current (40°C): 3 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Au (gold)
  • Material of contact body: PA
  • Material of housing: PUR
Cable data
  • material housing: PVC
  • insulation single lead: PVC
  • single lead structure: 32 x 0,10 mm
  • cable sheath Ø: 4.5
  • conductor resistance: 80Ω/Km (20°C)
  • bending radius cable fixed: 22 mm
  • bending radius cable movable: 45 mm
  • cable diameter: 4.5
Type Cable Plug
Number of Contacts 4
Gender Male
IP Rating IP40
Maximum Temperature +125°C
Min. temperature -55°C
Number of pins 4

Reviews

Be the first to submit a review

Trustpilot