Binder 79-3430-37-04 Female 4 Pin Cable Mount Moulded Terminal 5m Cable PUR

MPN
79-3430-37-04
Brand
binder
EAN-13
2050000993091
Order Code
55-1453
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £17.46 £17.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

A female 4-pin black sensor cable mount A-coded M12 screw connector with moulded terminal and 5m cable.
  • 763-79-3430-37-04
  • Case material: PUR
  • Connector type: Socket, straight
  • Contact material: Cu Sn 6
  • Dimensions, length: 5m
  • Manufacturer part No.: 79-337-04
  • Protection type: IP68
  • Type (manufacturer type): 763-79-3430-37-04
Colour Black
Length 5m
Type Sensor/actuator connector (pre-fab)
Gender Female
IP Rating IP68
Maximum Temperature +85°C
Min. temperature -25°C
Mounting Type Cable
Number of Cores 4

Reviews

Be the first to submit a review

Trustpilot