Binder 77 3730 0000 40908-0500 M12 Connector Straight Prefab 1pc

Image Representative of Range

Binder 77 3730 0000 40908-0500 M12 Connector Straight Prefab 1pc

MPN
77 3730 0000 40908-0500
Brand
binder
EAN-13
4064161282909
Order Code
01-4731
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £25.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The binder Sensor/actuator connector (pre-fab) M12 Connector, straight, with part number 77 3730 0000 40908-0500, is a high-quality electrical connector suited for industrial automation applications. It features a robust, straight design that ensures reliable connectivity and is typically used in machinery and control systems to facilitate communication between sensors and actuators. binder products are known for their durability and reliability in both harsh and standard operating environments.
Type Connector, straight
Number of Contacts 8
Connector Size M12
Coding A
Colour Grey
Connection Open end cable
Connector standard Sensor connector
IP Rating IP68
Leading Contact (Pe) No
Number of pins 8
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot