Binder 77 3729 0000 40908-0500 M12 Plug Straight Sensor/Actuator Connector

Image Representative of Range

Binder 77 3729 0000 40908-0500 M12 Plug Straight Sensor/Actuator Connector

MPN
77 3729 0000 40908-0500
Brand
Binder
EAN-13
4064161282794
Order Code
01-4726
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £21.25 £19.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The binder 77 3729 0000 40908-0500 is a pre-fabricated sensor/actuator connector with an M12 plug designed for reliable electrical connections. This straight connector is ideal for use in industrial automation applications, providing durability and secure connectivity. binder's product is suitable for environments requiring robust and compact connection solutions.
Type Plug, straight
Number of Contacts 8
Connector Size M12
Gender Plug
Coding A
Colour Grey
Connection Open end cable
Connector standard Sensor connector
IP Rating IP68
Leading Contact (Pe) No
Number of pins 8
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot