Binder 77 3729 0000 40908-0200 Sensor/Actuator Connector M12 Plug Straight 1pc

Image Representative of Range

Binder 77 3729 0000 40908-0200 Sensor/Actuator Connector M12 Plug Straight 1pc

MPN
77 3729 0000 40908-0200
Brand
Binder
EAN-13
4064161282886
Order Code
01-4725
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £20.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Manufactured by binder, the pre-fabricated M12 plug is a straight sensor/actuator connector. Its main attributes include a durable design suitable for industrial environments. Typically, this product is used in automation systems for reliable data and power connections.
Type Plug, straight
Number of Contacts 8
Connector Size M12
Gender Plug
Coding A
Colour Grey
Connection Open end cable
Connector standard Sensor connector
IP Rating IP68
Leading Contact (Pe) No
Number of pins 8
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot