Binder 77 3729 0000 40405-0500 M12 Plug Sensor/Actuator Connector

Image Representative of Range

Binder 77 3729 0000 40405-0500 M12 Plug Sensor/Actuator Connector

MPN
77 3729 0000 40405-0500
Brand
binder
EAN-13
4064161283517
Order Code
01-4724
Country of Origin
Germany
View Full Product Range (6)

Discontinued


The binder 77 3729 0000 40405-0500 is a sensor/actuator connector, pre-fabricated and featuring an M12 plug in a straight configuration, typically used for industrial automation tasks. Manufactured by binder, this single-piece connector ensures reliable connectivity in sensor and actuator systems. Its robust design is ideal for applications requiring durable and precise electrical connections in challenging environments.
Type Plug, straight
Number of Contacts 5
Connector Size M12
Gender Plug
Coding A
Colour Grey
Connection Open end cable
Connector standard Sensor connector
IP Rating IP68
Leading Contact (Pe) No
Number of pins 5
Thread type connection side M12

Trustpilot