Binder 77 3729 0000 40405-0200 Sensor/Actuator Connector M12 Plug Straight

Image Representative of Range

Binder 77 3729 0000 40405-0200 Sensor/Actuator Connector M12 Plug Straight

MPN
77 3729 0000 40405-0200
Brand
Binder
EAN-13
4064161283418
Order Code
01-4723
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £12.99 £11.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

binder manufactures the M12 sensor/actuator connector, model 77 3729 0000 40405-0200, designed for industrial automation systems. This straight plug, suitable as a prefabricated connection, is known for its robust build and reliable performance. Typical applications include connecting sensors and actuators in various industrial environments.
Type Plug, straight
Number of Contacts 5
Connector Size M12
Gender Plug
Coding A
Colour Grey
Connection Open end cable
Connector standard Sensor connector
IP Rating IP68
Leading Contact (Pe) No
Number of pins 5
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot