Binder 77 3729 0000 40404-0200 Sensor/Actuator Connector M12 Straight Plug

Image Representative of Range

Binder 77 3729 0000 40404-0200 Sensor/Actuator Connector M12 Straight Plug

MPN
77 3729 0000 40404-0200
Brand
binder
EAN-13
4064161283500
Order Code
01-4721
Country of Origin
Germany
View Full Product Range (6)

Discontinued


The binder Sensor/actuator connector (pre-fab) M12 Plug, straight, part number 77 3729 0000 40404-0200, is a robust and reliable connector designed for industrial applications. This connector is typically used to establish connections with sensors and actuators in automation systems. Its pre-fabricated design simplifies installation and ensures a secure and durable connection.
Type Plug, straight
Number of Contacts 4
Connector Size M12
Gender Plug
Coding A
Colour Grey
Connection Open end cable
Connector standard Sensor connector
IP Rating IP68
Leading Contact (Pe) No
Number of pins 4
Thread type connection side M12

Trustpilot