Binder 77 3727 0000 40908-0500 M12 Sensor Connector Right Angle Plug

Image Representative of Range

Binder 77 3727 0000 40908-0500 M12 Sensor Connector Right Angle Plug

MPN
77 3727 0000 40908-0500
Brand
Binder
EAN-13
4064161282770
Order Code
01-4720
Country of Origin
Germany
View Full Product Range (4)

Discontinued


The binder Sensor/actuator connector features an M12 right-angle plug, offering durable and reliable connections. This pre-fabricated connector is typically used in industrial automation systems for efficient sensor and actuator connectivity. Manufactured by binder, it is well-suited for robust operations and precise signal transmission.
Type Plug, right angle
Number of Contacts 8
Connector Size M12
Gender Plug
Coding A
Colour Grey
Connection Open end cable
Connector standard Sensor connector
IP Rating IP69K
Leading Contact (Pe) No
Number of pins 8
Thread type connection side M12

Trustpilot