Binder 77 3727 0000 40405-0500 M12 Right Angle Sensor Plug Connector

Image Representative of Range

Binder 77 3727 0000 40405-0500 M12 Right Angle Sensor Plug Connector

MPN
77 3727 0000 40405-0500
Brand
Binder
EAN-13
4064161283203
Order Code
01-4718
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The binder sensor/actuator connector is a pre-fabricated M12 plug designed with a right angle configuration, provided in a single piece. It is suitable for connecting sensors or actuators in various industrial automation systems, ensuring reliable data transmission. This component is typically used in environments where space constraints require a compact and angular connection solution.
Type Plug, right angle
Number of Contacts 5
Connector Size M12
Gender Plug
Coding A
Colour Grey
Connection Open end cable
Connector standard Sensor connector
IP Rating IP69K
Leading Contact (Pe) No
Number of pins 5
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot