Binder 77 3727 0000 40404-0200 M12 Right Angle Sensor/Actuator Connector

Image Representative of Range

Binder 77 3727 0000 40404-0200 M12 Right Angle Sensor/Actuator Connector

MPN
77 3727 0000 40404-0200
Brand
Binder
EAN-13
4064161283470
Order Code
01-4717
Country of Origin
Germany
View Full Product Range (4)

Discontinued


binder's sensor/actuator connector, part number 77 3727 0000 40404-0200, is a pre-fabricated M12 plug with a right-angle design. It is typically used in industrial automation for connecting sensors and actuators to control systems. This connector is known for its durability and reliable performance in harsh environments.
Type Plug, right angle
Number of Contacts 4
Connector Size M12
Gender Plug
Coding A
Colour Grey
Connection Open end cable
Connector standard Sensor connector
IP Rating IP69K
Leading Contact (Pe) No
Number of pins 4
Thread type connection side M12

Trustpilot