Binder 77 3406 0000 50012-0200 Sensor/Actuator M8 Connector Straight

Image Representative of Range

Binder 77 3406 0000 50012-0200 Sensor/Actuator M8 Connector Straight

MPN
77 3406 0000 50012-0200
Brand
Binder
EAN-13
4064161282916
Order Code
01-4716
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £20.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Manufacturer: binder. The product is a prefabricated M8 connector, straight, designed for sensor and actuator interfaces. Typical applications include use in industrial automation systems and robotics for reliable data and power transmission.
Type Connector, straight
Number of Contacts 12
Connector Size M8
Colour Black
Connection Open end cable
Connector standard Sensor connector
IP Rating IP67
Leading Contact (Pe) No
Material PUR
Number of pins 12
Thread type connection side M8

Reviews

Be the first to submit a review

Trustpilot