Binder 77 3406 0000 50005-0200 Sensor/Actuator Connector M8 Straight

Image Representative of Range

Binder 77 3406 0000 50005-0200 Sensor/Actuator Connector M8 Straight

MPN
77 3406 0000 50005-0200
Brand
Binder
EAN-13
4064161283098
Order Code
01-4715
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The binder Sensor/actuator connector (pre-fab) M8, model 77 3406 0000 50005-0200, is a straight connector designed for industrial automation systems. This high-quality component typically facilitates secure and reliable connections between sensors or actuators, enhancing the efficiency of automated processes. Its rugged construction is ideal for use in environments requiring durable electrical connections.
Type Connector, straight
Number of Contacts 5
Connector Size M8
Colour Black
Connection Open end cable
Connector standard Sensor connector
IP Rating IP67
Leading Contact (Pe) No
Material PUR
Number of pins 5
Thread type connection side M8

Reviews

Be the first to submit a review

Trustpilot