Binder 77 3406 0000 20005-0500 Sensor/Actuator Connector M8 Straight 1pc

Image Representative of Range

Binder 77 3406 0000 20005-0500 Sensor/Actuator Connector M8 Straight 1pc

MPN
77 3406 0000 20005-0500
Brand
Binder
EAN-13
4064161283425
Order Code
01-4714
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The binder 77 3406 0000 20005-0500 sensor/actuator connector is a pre-fabricated M8 connector with a straight design, ideal for secure and reliable connections. Manufactured by binder, it ensures high performance in industrial automation and sensor systems. Typical applications include integrating into machinery for precise data and signal transmission.
Type Connector, straight
Number of Contacts 5
Connector Size M8
Colour Grey
Connection Open end cable
Connector standard Sensor connector
IP Rating IP67
Leading Contact (Pe) No
Material PVC
Number of pins 5
Thread type connection side M8

Reviews

Be the first to submit a review

Trustpilot