Binder 77 3406 0000 20005-0200 Sensor/Actuator Connector M8 Straight 1pc

Image Representative of Range

Binder 77 3406 0000 20005-0200 Sensor/Actuator Connector M8 Straight 1pc

MPN
77 3406 0000 20005-0200
Brand
Binder
EAN-13
4064161283142
Order Code
01-4713
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £8.22 £7.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The sensor/actuator connector, manufactured by binder, is a straight M8 pre-fabricated connector highlighted by its model number 77 3406 0000 20005-0200. This connector, known for its reliability and compact design, is commonly used in industrial automation applications to facilitate secure and efficient connections between sensors and actuators. Featuring durable construction, it is suited for environments requiring robust performance and quick-connect capabilities.
Type Connector, straight
Number of Contacts 5
Connector Size M8
Colour Grey
Connection Open end cable
Connector standard Sensor connector
IP Rating IP67
Leading Contact (Pe) No
Material PVC
Number of pins 5
Thread type connection side M8

Reviews

Be the first to submit a review

Trustpilot