Binder 77 3405 0000 50005-0500 Sensor/Actuator Connector M8 Straight 1pc

Image Representative of Range

Binder 77 3405 0000 50005-0500 Sensor/Actuator Connector M8 Straight 1pc

MPN
77 3405 0000 50005-0500
Brand
Binder
EAN-13
4064161283432
Order Code
01-4711
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £12.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The binder sensor/actuator connector M8 is a straight connector renowned for its reliability. Manufactured by binder, this product (code 77 3405 0000 50005-0500) is typically used in industrial automation to connect sensors and actuators securely. Its robust design ensures excellent performance in various environmental conditions.
Type Connector, straight
Number of Contacts 5
Connector Size M8
Colour Black
Connection Crimp
Connector standard Sensor connector
IP Rating IP67
Leading Contact (Pe) No
Material PUR
Number of pins 5
Thread type connection side M8

Reviews

Be the first to submit a review

Trustpilot