Binder 77 3405 0000 50005-0200 M8 Plug Sensor/Actuator Connector Straight

Image Representative of Range

Binder 77 3405 0000 50005-0200 M8 Plug Sensor/Actuator Connector Straight

MPN
77 3405 0000 50005-0200
Brand
Binder
EAN-13
4064161283005
Order Code
01-4710
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Sensor/actuator connector M8 Plug is manufactured by binder and comes as a straight, 1 piece unit. It features a compact design suitable for efficient and reliable connections in automation systems. Typically used in industrial applications, it connects sensors and actuators in machinery and equipment.
Type Plug, straight
Number of Contacts 5
Connector Size M8
Gender Plug
Colour Black
Connection Crimp
Connector standard Sensor connector
IP Rating IP67
Leading Contact (Pe) No
Material PUR
Number of pins 5
Thread type connection side M8

Reviews

Be the first to submit a review

Trustpilot