Binder 77 3405 0000 20005-0500 Sensor/Actuator Connector M8 Plug Straight

Image Representative of Range

Binder 77 3405 0000 20005-0500 Sensor/Actuator Connector M8 Plug Straight

MPN
77 3405 0000 20005-0500
Brand
Binder
EAN-13
4064161283197
Order Code
01-4709
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £11.79 £10.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The binder sensor/actuator connector M8 is a straight plug ideal for industrial automation settings. Renowned for its compact design and robust construction, it provides reliable connectivity in harsh environments. Typically used in applications requiring secure sensor or actuator connections, it ensures stable and efficient performance.
Type Plug, straight
Number of Contacts 5
Connector Size M8
Gender Plug
Colour Grey
Connection Crimp
Connector standard Sensor connector
IP Rating IP67
Leading Contact (Pe) No
Material PUR
Number of pins 5
Thread type connection side M8

Reviews

Be the first to submit a review

Trustpilot