Binder 768/718 Series IP67 Female Silver Sensor Panel Mount M8 Screw Connectors

binder Brand: binder
A range of IP67 female silver sensor panel mount M8 screw connectors.
  • Degree of protection: IP 67
  • Lower temperature: -40 °C
  • Material group: II
  • Material of housing: zinc diecasting, nickel plated
  • Mechanical operation: >100 mating cycles
  • Overvoltage category: II
  • Pollution degree: 3
  • Rated impulse voltage: 800 V
  • Upper temperature: +85 °C
  • Volume resistivity: ≤ 3 mΩ
Description Image Product Buy Pricing (Ex VAT) Type Number of Contacts Contact Finish Contact Material Contact Plating Current Rating Maximum Temperature Min. temperature Pin/Socket Nominal Voltage Termination Connector Size Gender IP Rating
Binder 09 3418 00 03 Female 3 Pin with Single Wires Terminal
Binder 09 3418 00 03 Female 3 Pin with Single Wires Terminal
Standard range
Order code: 55-0787
MPN: 09 3418 00 03

Despatched within 4 working days - 9 in stock
1+ £9.39
10+ £9.23
Price per unit Ex VAT
Panel Mount Male 3 Gold plated +85°C -40°C Socket Single leads 0.25 20 mm dia Female IP67
Binder 09 3418 81 03 Female 3 Pin Front Fastening with Single Wires Terminal
Binder 09 3418 81 03 Female 3 Pin Front Fastening with Single Wires Terminal
Standard range
Order code: 55-0788
MPN: 09 3418 81 03

Despatched within 4 working days - 4 in stock
1+ £8.97
10+ £8.89
Price per unit Ex VAT
Panel Mount Female 3 CuSn Gold 4A +85°C -40°C 60V Solder 20 mm dia Female IP67
Binder 09 3420 00 04 Female 4 Pin with Single Wires Terminal
Binder 09 3420 00 04 Female 4 Pin with Single Wires Terminal
Order code: 55-0801
MPN: 09 3420 00 04
1+ £13.92
10+ £13.82
Price per unit Ex VAT
Panel Mount Female 4 CuSn Gold 4A 30V 20 mm dia Female IP67

Trustpilot