Binder 76 6218 1118 00012-0200 Sensor/Actuator Connector M8 Socket Vertical

Image Representative of Range

Binder 76 6218 1118 00012-0200 Sensor/Actuator Connector M8 Socket Vertical

Order Code:

01-4707

Brand: Binder MPN: 76 6218 1118 00012-0200 EAN-13: 4064161282817
  • Quickly find another product in this range by Connector Type:

    Plug, vertical mount Socket, vertical vertical
Qty Unit Price (Ex VAT)
1+ £22.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
26 in stock, despatched in 4 working days

The binder 76 6218 1118 00012-0200 is a pre-fabricated M8 socket connector designed for sensor and actuator applications. This vertical connector is typically used in automation systems for reliable connection and signal transmission. Commonly found in industrial equipment, it supports efficient connectivity in compact environments.
Type Sensor/actuator connector (pre-fab)
IP Rating IP67
Connection Open end cable
Connector standard Sensor connector
Connector Type Socket, vertical vertical
Leading Contact (Pe) No
Thread type connection side M8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot