Binder 76 6019 0118 00012-0200 M8 Plug Vertical Mount Sensor Connector

Image Representative of Range

Binder 76 6019 0118 00012-0200 M8 Plug Vertical Mount Sensor Connector

Order Code:

01-4706

Brand: Binder MPN: 76 6019 0118 00012-0200 EAN-13: 4064161282688
  • Quickly find another product in this range by Connector Type:

    Plug, vertical mount Socket, vertical vertical
Qty Unit Price (Ex VAT)
1+ £22.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

The binder sensor/actuator connector, part number 76 6019 0118 00012-0200, is a pre-fabricated M8 plug designed for vertical mounting. It features a robust construction suitable for industrial applications and ensures reliable electrical connections. Commonly used in automation systems, this connector is ideal for various sensor and actuator interconnections.
Type Sensor/actuator connector (pre-fab)
IP Rating IP67
Connection Open end cable
Connector standard Sensor connector
Connector Type Plug, vertical mount
Leading Contact (Pe) No
Number of Pins 12
Thread type connection side M8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot