Binder 692/693 Series IP67 Cable Mount RD24 Power Screw Connectors

Binder Brand: Binder
A range of IP67 cable mount RD24 power connectors with screw clamp termination.
  • Connector locking system: Screw
  • Contact plating: Ag (silver)
  • Degree of protection: IP 67
  • Lower temperature: -40 °C
  • Material group: III
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: PBT (UL 94 V 0)
  • Mechanical operation: >500 mating cycles
  • Overvoltage category: III
  • Pollution degree: 3
  • Upper temperature: +100 °C
  • Volume resistivity: ≤ 5 mΩ
Description Image Product Buy Pricing (Ex VAT) Type Number of Contacts Gender Contact Material Cable Diameter Current Rating Nominal Voltage Number of pins Connector Size Contact Plating IP Rating Mounting Type Termination
Binder 99-0210-00-04 F 6-9.5mm Cable Mnt 3+PE Pin with Screw Termination
Binder 99-0210-00-04 F 6-9.5mm Cable Mnt 3+PE Pin with Screw Termination
Standard range
Order code: 55-1352
MPN: 99-0210-00-04

Despatched within 4 working days - 24 in stock
1+ £10.94
10+ £10.82
Price per unit Ex VAT
Panel Mount Female 3 + PE Female CuSn 16A 400V 3 18.5 mm dia Silver IP67 Cable Screw
Binder 99-0217-70-07 M 6-8mm Angled Cable Mnt 6+PE Pin with Screw Termination
Binder 99-0217-70-07 M 6-8mm Angled Cable Mnt 6+PE Pin with Screw Termination
Standard range
Order code: 55-1357
MPN: 99-0217-70-07

Despatched within 4 working days - 13 in stock
1+ £15.03
10+ £13.94
100+ £13.61
Price per unit Ex VAT
Panel Mount Male 6 + PE Male Brass 6 to 8mm 10A 250V 6 18.5 mm dia Silver IP67 Cable Screw

Trustpilot