Binder 691 Series Panel Mount Power M25 Screw Connectors

binder Brand: binder
A range of panel mount M25 power connectors with solder termination.
  • Connector locking system: Screw
  • Degree of protection: IP 40
  • Lower temperature: -40 °C
  • Material group: III
  • Material of housing: Gd-Al (eloxadized)
  • Mechanical operation: >500 mating cycles
  • Overvoltage category: II
  • Pollution degree: 1
  • Rated impulse voltage: 2500 V
  • Rated voltage: 250 V
  • Termination: solder
  • Upper temperature: +85 °C
Description Image Product Buy Pricing (Ex VAT) Number of Contacts Current Rating Number of pins Type Connector Size Gender Cable Diameter Contact Material Contact Plating IP Rating Mounting Type Nominal Voltage Termination
Binder 09-0036-00-03 Female 5-8mm Panel Mnt 3 Pin with Solder Termination
Binder 09-0036-00-03 Female 5-8mm Panel Mnt 3 Pin with Solder Termination
Standard range
Order code: 55-0238
MPN: 09-0036-00-03

Despatched within 4 working days - 114 in stock
1+ £15.49
Price per unit Ex VAT
3 10A 3 Panel Mount Female 20 mm dia Female 5 to 8mm CuSn Silver IP40 Panel 250V Solder
Binder 09-0044-00-07 Female 5-8mm Panel Mnt 7 Pin with Solder Termination
Binder 09-0044-00-07 Female 5-8mm Panel Mnt 7 Pin with Solder Termination
Standard range
Order code: 55-0243
MPN: 09-0044-00-07

Despatched within 4 working days - 16 in stock
1+ £29.70
10+ £27.47
Price per unit Ex VAT
7 5A 7 Panel Mount Female 20 mm dia Female 5 to 8mm CuSn Silver IP40 Panel 250V Solder

Trustpilot