Binder 610902139 HEC Harsh Environment Bullet Connector 1 Contact Pin

MPN
61 0902 139
Brand
binder
EAN-13
2050002722088
Order Code
11-4758
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 138 in stock

The binder HEC series bullet connector, model 61 0902 139, is a single-contact pin connector with a total of one pin. Known for its robust design, this connector is typically used in industrial and outdoor applications where reliable single-contact connections are needed. The simplicity and effectiveness of the design make it ideal for quick, secure connections in various electronic and signal wiring projects.
Type Binder
Colour Silver
Maximum Temperature +85°C
Min. temperature -25°C
Number of pins 1

Reviews

Be the first to submit a review

Trustpilot