Binder 610894139 HEC Connector 1-Pin Harsh Environment Resilient Connector

MPN
61 0894 139
Brand
binder
EAN-13
2050002722064
Order Code
11-4752
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.583
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 87 in stock

The binder bullet connector single contact, series HEC, features a single pin design, providing reliable connectivity in rugged environments. As a round connector, it is ideal for industrial and outdoor applications where durability and weather resistance are critical. This product is manufactured by binder, known for their precision-engineered connectivity solutions.
Type Binder
Colour Silver
Maximum Temperature +85°C
Min. temperature -40°C
Number of pins 1

Reviews

Be the first to submit a review

Trustpilot