Binder 61 1311 139 Socket Crimp Contact 1pc

Image Representative of Range

Binder 61 1311 139 Socket Crimp Contact 1pc

MPN
61 1311 139
Brand
Binder
EAN-13
2050006101308
Order Code
01-4696
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 108 in stock

binder manufactures the crimp contact socket, part number 61 1311 139, which is known for its high-quality electrical connectivity. This component is typically used in telecommunications and industrial applications for secure and reliable connections. The product is available as a single unit, designed for precision and durability.
Type Crimp Contact
Wire Gauge (AWG) 12
Connector Type Socket
Cross-section range 4 mm² (max)
max. cross section 4mm²

Reviews

Be the first to submit a review

Trustpilot