Binder 61 1310 139 Crimp Contact Pin 1pc Precision Fit

Image Representative of Range

Binder 61 1310 139 Crimp Contact Pin 1pc Precision Fit

MPN
61 1310 139
Brand
Binder
EAN-13
2050006110546
Order Code
01-4695
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £5.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 127 in stock

The crimp contact pin manufactured by binder, model 61 1310 139, offers reliable connectivity in various applications. This single-piece component is designed for secure electrical connections in industrial and electronics settings. It is commonly used in situations requiring robust and durable pin connections.
Type Crimp Contact
Wire Gauge (AWG) 12
Contact Finish Tin
Connector Type Pin
Cross-section range 4 mm² (max)
max. cross section 4mm²

Reviews

Be the first to submit a review

Trustpilot