Binder 61 1285 139 Crimp Contact Pin 1pc Key Attributes

Image Representative of Range

Binder 61 1285 139 Crimp Contact Pin 1pc Key Attributes

MPN
61 1285 139
Brand
Binder
EAN-13
2050006110553
Order Code
01-4693
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 152 in stock

The crimp contact pin, manufactured by binder, is a high-quality electrical connector component. It features reliable connectivity for secure electric contact applications. Typically used in electronic systems, this component is essential for creating durable and efficient pin connections.
Type Crimp Contact
Wire Gauge (AWG) 10
Contact Finish Tin
Connector Type Pin
Cross-section range 6 mm² (max)
max. cross section 6mm²

Reviews

Be the first to submit a review

Trustpilot