Christmas Opening Hours and Delivery Dates here
Binder 43-1930-000-03 F 4-6mm 2+PE Pin Industrial Standard Screw Terminal

Binder 43-1930-000-03 F 4-6mm 2+PE Pin Industrial Standard Screw Terminal

Order Code:

55-0350

Brand: Binder MPN: 43-1930-000-03

Discontinued


A 2+PE pin IP65 Size C female solenoid valve connector with a 4 to 6mm outlet and screw termination.
  • Number of poles: 3
  • Connector locking system: central screw
  • Termination: screw
  • Wire gauge (mm): max. 0,75 mm²
  • Wire gauge (AWG): max. 18
  • Cable outlet: 4 - 6 mm
  • Degree of protection: IP 65
  • Mechanical operation: > 50 mating cycles
  • Upper temperature: +120 °C
  • Lower temperature: -20 °C
  • Rated voltage: 250 V
  • Rated impulse voltage: 800 V
  • Pollution degree: 3
  • Overvoltage category: III
  • Material group: III
  • Rated current (40°C): 6 A
  • Volume resistivity: ≤ 15 mΩ
  • Material of contact: CuSn (bronze)
  • Contact plating: Ni (nickel)
  • Material of contact body: PA (UL 94 HB)
  • Material of housing: PA (UL 94 HB)
Contact Finish CuSn
Cable Diameter 4 to 6mm
Contact Plating Nickel
Current Rating 6A
Gender Female
IP Rating IP65
Nominal Voltage 250V
Number of Ways 2+PE
Termination Method Screw

You may also like


Trustpilot