Binder 43-1905-000-03 M 2+PE Pin DIN EN 175301–803-Solder Terminal

MPN
43-1905-000-03
Brand
Binder
Order Code
55-0347
Country of Origin
Germany

Discontinued


A 2+PE pin IP65 Size C male solenoid valve connector with solder termination.
  • Number of poles: 3
  • Connector locking system: central screw
  • Termination: solder
  • Wire gauge (mm): 0,75 mm²
  • Wire gauge (AWG): 20
  • Degree of protection: IP 65
  • Mechanical operation: > 50 mating cycles
  • Upper temperature: +120 °C
  • Lower temperature: -20 °C
  • Rated voltage: 250 V
  • Rated impulse voltage: 800 V
  • Pollution degree: 3
  • Overvoltage category: III
  • Material group: III
  • Rated current (40°C): 6 A
  • Volume resistivity: ≤ 8 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Sn (tin)
  • Material of contact body: PA (UL 94 HB)
Contact Finish Brass
Contact Plating Tin
Current Rating 6A
Gender Male
IP Rating IP65
Nominal Voltage 250V
Number of Ways 2+PE
Termination Method Solder

Trustpilot