Binder 09-5281-00-04 Male 3-pin Connector M8- Female Connector M12-Adaptor

MPN
09 5250 00 03
Brand
binder
EAN-13
2050001661036
Order Code
55-0877
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock


  • Number of poles: 3
  • Degree of protection: IP 67
  • Mechanical operation: >100 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -25 °C
  • Rated voltage: 250 V
  • Rated impulse voltage: 2500 V
  • Pollution degree: 3
  • Overvoltage category: II
  • Material group: III
  • Rated current (40°C): 4 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact body: PA (UL 94 HB)
  • Material of housing: zinc diecasting, nickel plated / brass nickel plated
Type Sensor/actuator built-in connector
Number of Contacts 3
Connector Size M12
Gender Female
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot