Binder 09-4712-00-04 Female Panel Mount 4 Pin Micro Push-Pull with 4-6mm Outlet

MPN
09-4712-00-04
Brand
Binder
EAN-13
2050001367198
Order Code
55-0519
Country of Origin
Germany

Discontinued


· Micro push-pull locking connector
· Excellent EMC
· Pressure screw with vibration damper.


  • 09-4712-00-04
  • AWG size: 26
  • Cable diameter: 3 - 4mm
  • Connection: Solder
  • Connector type: Socket, build-in
  • Contact material: Gold plated
  • Contamination level: 2
  • Cross section: 0.14mm²
  • Manufacturer part No.: 09-400-04
  • Nominal current: 1 A
  • Nominal voltage: 125 V
  • Number of pins: 4
  • Protection type: IP67
  • Seal type: Micro push-pull
  • Specification: Flange socket
  • Temperature range: -25 - +80°C
  • Type (manufacturer type): 09-4712-00-04
Type Panel Mount Female
Number of Contacts 4
Connector Size 20 mm dia
Gender Female
Cable Diameter 4 to 6mm
Contact Plating Gold
Current Rating 1A
IP Rating IP67
Mounting Type Panel
Nominal Voltage 125V
Termination Solder

Trustpilot