Binder 09 3782 95 08 Sensor/Actuator Connector M12 8 Pins Socket

Image Representative of Range

Binder 09 3782 95 08 Sensor/Actuator Connector M12 8 Pins Socket

Order Code:

11-4747

Brand: Binder MPN: 09 3782 95 08 EAN-13: 2050002695184
Qty Unit Price (Ex VAT)
1+ £20.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

The binder 09 3782 95 08 is a sensor/actuator built-in connector with an M12 socket design. Manufactured by binder, it features eight pins, making it suitable for complex signal transmissions. It is typically used in industrial applications for connecting sensors and actuators with reliable performance.
Type Sensor/actuator built-in connector
Coding X
Colour Silver
Connection Soldering
Connection side A M12 socket, built-in
Connection side B Customisable
Connector standard Sensor connector
Connector Type Socket, built-in
Contact Material CuSn
Contact surface Gold plated
IP Rating IP67
Max. temperature +85°C
Min. temperature -40°C
Nominal Current 0.50A
Nominal current - rounded value 500mA
Nominal Voltage 50V
Number of Pins 8
Seal type Screw-on
Sensor/actuator connectivity fittings M16 front panel fitting
Thread type (wiring and installation) M16
Thread type connection side M12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot