Binder 09 3782 91 08 M12 Socket Connector 8 Pin Sensor/Actuator Built-in

Image Representative of Range

Binder 09 3782 91 08 M12 Socket Connector 8 Pin Sensor/Actuator Built-in

Order Code:

11-4746

Brand: Binder MPN: 09 3782 91 08 EAN-13: 2050002695191
Qty Unit Price (Ex VAT)
1+ £26.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

The binder 09 3782 91 08 sensor/actuator built-in connector is a durable M12 socket featuring 8 pins, designed for robust connectivity needs. Manufactured by binder, this connector is ideal for use in automation and industrial environments. Its design ensures reliable performance in sensor and actuator systems.
Type Sensor/actuator built-in connector
Coding X
Colour Silver
Connection Soldering
Connection side A M12 socket, built-in
Connection side B Customisable
Connector standard Sensor connector
Connector Type Socket, built-in
Contact Material CuSn
Contact surface Gold plated
IP Rating IP67
Max. temperature +85°C
Min. temperature -40°C
Nominal Current 0.50A
Nominal current - rounded value 500mA
Nominal Voltage 50V
Number of Pins 8
Seal type Screw-on
Sensor/actuator connectivity fittings M16 front panel fitting
Thread type (wiring and installation) M16
Thread type connection side M12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot