Binder 09-3442-88-05 Female 5 Pin with Dip Solder and PG9 Fixing Thread

MPN
09-3442-88-05
Brand
binder
EAN-13
2050000990991
Order Code
55-0406
Country of Origin
Germany
View Full Product Range (11)

Discontinued


A female 5-pin screw connector with PG9 fixing thread and solder termination.
  • Number of poles: 5
  • Connector locking system: Screw
  • Termination: dip solder
  • Wire gauge (mm): 0,25 mm²
  • Wire gauge (AWG): 24
  • Degree of protection: IP 68
  • Mechanical operation: >100 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 125 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 3
  • Overvoltage category: II
  • Material group: III
  • Rated current (40°C): 4 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuSn (bronze)
  • Contact plating: Au (gold)
  • Material of contact body: PA
  • Material of housing: zinc diecasting, nickel plated
Type Sensor/actuator built-in connector
Number of Contacts 5
Connector Size 20 mm dia
Gender Female
Contact Material CuSn
Contact Plating Gold
Current Rating 4A
IP Rating IP68
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Voltage 125V
Termination Solder

Trustpilot