Binder 09 3421 81 04 Male 4 Pin Front Fastening with Single Wires Terminal

MPN
09 3421 81 04
Brand
Binder
EAN-13
2050001660701
Order Code
55-0811
Country of Origin
Germany

Discontinued


A male 4-pin IP67 silver sensor front fastening panel mount M8 connector with a single wire terminal.
  • Number of poles: 4
  • Termination: dip solder
  • Degree of protection: IP 67
  • Mechanical operation: >100 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 30 V
  • Rated impulse voltage: 800 V
  • Pollution degree: 3
  • Overvoltage category: II
  • Material group: II
  • Rated current (40°C): 4 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Au (gold)
  • Material of contact body: PA (UL 94 HB)
  • Material of housing: zinc diecasting, nickel plated
Type Panel Mount Male
Number of Contacts 4
Connector Size M8
Gender Male
Contact Material Brass
Contact Plating Gold
Current Rating 4A
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 30V
Termination Solder

Trustpilot