Binder 09 0702 700 05 Sensor/Actuator Connector Vertical M12 1pc

Image Representative of Range

Binder 09 0702 700 05 Sensor/Actuator Connector Vertical M12 1pc

MPN
09 0702 700 05
Brand
Binder
EAN-13
2050006110904
Order Code
01-4661
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The binder 09 0702 700 05 is a sensor/actuator connector with an M12 socket, designed for vertical installation. It is pre-fabricated for easy assembly and reliable connections in various applications. Typically used in industrial automation, this durable component ensures effective communication between sensors and actuators.
Type Socket, vertical vertical
Number of Contacts 5
Connector Size M12
Gender Socket
Coding K
Connection Screws
Connector standard Sensor connector
IP Rating IP68
Leading Contact (Pe) Yes
Number of pins 5
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot