Binder 09 0642 700 05 Sensor/Actuator Connector M12 Socket Vertical

Binder 09 0642 700 05 Sensor/Actuator Connector M12 Socket Vertical

MPN
09 0642 700 05
Brand
Binder
EAN-13
4064161283074
Order Code
01-4655
Country of Origin
Germany

Discontinued


The binder 09 0642 700 05 sensor/actuator connector is a pre-fabricated M12 socket designed for vertical mounting. It features a robust construction suited for industrial environments and reliable connectivity in automation systems. Typically used in machinery and factory installations, this connector ensures secure signal and power transmissions.
Type Socket, vertical vertical
Number of Contacts 5
Connector Size M12
Gender Socket
Coding L
Connection Open end cable
Connector standard Sensor connector
IP Rating IP68
Leading Contact (Pe) Yes
Thread type connection side M12

Trustpilot