Binder 09 0641 700 05 Sensor/Actuator Connector M12 Plug Vertical Mount

Image Representative of Range

Binder 09 0641 700 05 Sensor/Actuator Connector M12 Plug Vertical Mount

MPN
09 0641 700 05
Brand
Binder
EAN-13
4064161283029
Order Code
01-4654
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The binder 09 0641 700 05 is a pre-fabricated sensor/actuator connector designed for secure and reliable connections. With its M12 plug and vertical mount, it offers versatility for various installation requirements. Typical applications include automation systems, industrial machinery, and sensor integration.
Type Plug, vertical mount
Number of Contacts 5
Connector Size M12
Gender Plug
Coding L
Connection Open end cable
Connector standard Sensor connector
IP Rating IP68
Leading Contact (Pe) Yes
Number of pins 5
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot