Binder 09-0123-00-06 Male 6 Pin Panel Mount Screw with Solder Terminal

MPN
09-0123-00-06
Brand
binder
EAN-13
2050000420979
Order Code
55-0984
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £9.20
10+ £9.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

A male 6-pin IP67 miniature panel mount M16 screw connector with solder termination.
  • Number of poles: 6
  • Connector locking system: Screw
  • Termination: solder
  • Wire gauge (mm): 0,75 mm²
  • Wire gauge (AWG): 20
  • Degree of protection: IP 67
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +95 °C
  • Lower temperature: -40 °C
  • Rated voltage: 250 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 1
  • Overvoltage category: I
  • Material group: III
  • Rated current (40°C): 5 A
  • Volume resistivity: ≤ 5 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Ag (silver)
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: zinc diecasting, nickel plated
Type Panel Mount Male
Number of Contacts 6
Connector Size 20 mm dia
Gender Male
Contact Material Brass
Contact Plating Silver
Current Rating 5A
IP Rating IP67
Maximum Temperature +95°C
Min. temperature -30°C
Mounting Type Panel
Nominal Voltage 250V
Number of pins 6
Termination Solder

Reviews

Be the first to submit a review

Trustpilot