Binder 09-0108 80-03 Female 3 Pin DIN Panel Mount Screw with Solder Terminal

MPN
09-0108-80-03
Brand
Binder
Order Code
55-0557
Country of Origin
Germany

Discontinued


A female 3-pin DIN IP67 miniature front fastening panel mount M16 screw connector with solder termination.
  • Number of poles: 3
  • Connector locking system: Screw
  • Termination: solder
  • Wire gauge (mm): 0,75 mm²
  • Wire gauge (AWG): 20
  • Degree of protection: IP 67
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +95 °C
  • Lower temperature: -40 °C
  • Rated voltage: 250 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 1
  • Overvoltage category: I
  • Material group: III
  • Rated current (40°C): 7 A
  • Volume resistivity: ≤ 5 mΩ
  • Material of contact: CuSn (bronze)
  • Contact plating: Ag (silver)
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: zinc diecasting, nickel plated
Contact Finish CuSn
Contact Plating Silver
Current Rating 7A
Gender Female
IP Rating IP67
Mounting Type Panel
Nominal Voltage 250V
Number of Ways 3
Termination Method Solder

Trustpilot