Binder 09-0065-00-07 Male 5-8mm Panel Mnt 7 Pin with Solder Termination

MPN
09-0065-00-07
Brand
binder
EAN-13
2050000869280
Order Code
55-1348
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.90
10+ £18.63
50+ £18.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

A 7-pin panel mount male power bayonet connector with a 5 to 8mm outlet and solder termination.
  • Number of poles: 7
  • Connector locking system: Bayonet-locking
  • Termination: solder
  • Wire gauge (mm): 0,75 mm²
  • Wire gauge (AWG): 20
  • Degree of protection: IP 40
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 250 V
  • Rated impulse voltage: 2500 V
  • Pollution degree: 1
  • Overvoltage category: II
  • Material group: III
  • Rated current (40°C): 5 A
  • Volume resistivity: ≤ 8 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: CuZnSn
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: PBT (UL 94 V 0)
Type Panel Mount Male
Number of Contacts 7
Connector Size 20 mm dia
Gender Male
Cable Diameter 5 to 8mm
Contact Material Brass
Contact Plating CuSnZn
Current Rating 5A
IP Rating IP40
Mounting Type Panel
Nominal Voltage 250V
Number of pins 7
Termination Solder

Reviews

Be the first to submit a review

Trustpilot