Binder 08 2586 000 000 Protection Cap Black 125mm Strap for Female Cable Mnt

MPN
08 2586 000 000
Brand
Binder
EAN-13
2050001565631
Order Code
55-0642
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.03
10+ £2.89
50+ £2.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock


  • 08 2586 000 000
  • Manufacturer part No.: 08 2586 000 000
  • Type (manufacturer type): 08 2586 000 000
Type Sealing Cap
Gender Female
IP Rating None
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Type Cable

Reviews

Be the first to submit a review

Trustpilot