Binder 08 2567 000 000 Protection Cap Black 70mm Strap for Female Panel Mnt

MPN
08 2567 000 000
Brand
binder
EAN-13
2050001565648
Order Code
55-0643
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.06
10+ £2.95
50+ £2.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

A protection cap with black band and 70mm strap for female panel mount connectors.
  • 08 2567 000 000
  • Manufacturer part No.: 08 2567 000 000
  • Type (manufacturer type): 08 2567 000 000
Type Sealing Cap
Gender Female
IP Rating None
Maximum Temperature +95°C
Min. temperature -30°C
Mounting Type Panel

Reviews

Be the first to submit a review

Trustpilot